RS PRO ESD Grounding Cord With 10 mm Socket

RS Stock No.:
2877391
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
RS stock number 2877391
Product description RS PRO ESD Grounding Cord With 10 mm Socket
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Coiled Cords

In every ESD (electrostatic discharge) environment grounding is essential for blocking ESD. This coiled cord from our own RS PRO brand will safely direct static electricity to the ground. This will protect workers and equipment in an environment where sensitive electronic equipment is used, manufactured, assembled or repaired.

Note

Wrist bands and cords must be ordered separately.

Features and Benefits

• High visibility - bright colours allow the supervisor to see that worker is wearing a wrist strap
• Eliminates intermittent failures that occur with less durable single and dual wire cords
• Rapid retraction strength polyurethane coil cord which provides high memory and less coil cord dragging on the work surface
• Relaxed retraction - will not interfere with your movements
• Improved snap design - stronger strain relief and snap retention for long life; low profile keeps the cord from being disconnected
• High-quality long-life yellow coil cord
• Integral 1MΩ, 2MΩ or 4MΩ resistor
• Soft polyurethane strain relief

Always remember!

• Test the ground before you use it
• Keep a room clean
• Test the wrist strap - best to test the strap is while it is worn
• Each individual workstation must be individually grounded to the ground bus or to the nearest equipment ground

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Accessory Type Grounding Cord
Brand RS PRO
Cord Type Connecting
Connector Type 10 mm Socket
Cord Length 3.6 m
Cord Style Coiled
Stud Size 10 mm
Complies with EN 61340-5-1 Yes
Lead Resistance 2 MΩ
Termination Type Press Stud - Banana Plug/Croc Clip
Resistance 2 mΩ
Checking stock...
IDR
349,808.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1349,808.15
*price per unit indicative
"RS PRO ESD Grounding Cord With 10 mm Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products