RS PRO ESD Grounding Wrist Strap With 10 mm Stud
- RS Stock No.:
- 7989278
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7989278 |
Product description | RS PRO ESD Grounding Wrist Strap With 10 mm Stud |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Anti-Static Wrist Strap
These adjustable fabric anti-static wrist straps from RS PRO are designed for use with a coiled cord (not included). Constructed with high-quality materials, these reusable wrist straps are excellent for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.
Features and benefits:
- No metal to skin contact
- Blue coloured
- Widely adjustable, elasticated fabric band
- Conductive fibres
- 10mm male snap stud
Applications
Anti-static wrist straps have a range of applications such as;
- Computing industry
- Automotive industry
- Electronics industry
- Operating theatres where oxygen or explosive anaesthetic gases are used.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
Brand | RS PRO |
Accessory Type | Anti Static Wrist Strap |
Band Material | Fabric |
Connector Type | 10 mm Stud |
Band Colour | Blue |
Single Wire/Dual Wire | Single Wire |
Termination Type | Press Stud |
Wrist Strap Size | Adjustable |
Stud Size | 10 mm |
Complies with EN 61340-5-1 | Yes |
Includes Cord | No |
Use Type | Reusable |
Cord Style | Coiled |
Resistance | 1 mΩ |
Reusable/Disposable | Reusable |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda