Lapp Red 1 mm² Hookup & Equipment Wire, 17 AWG, 100m

RS Stock No.:
7191702
Mfr. Prt No.:
4560026S
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7191702
Product description Lapp Red 1 mm² Hookup & Equipment Wire, 17 AWG, 100m
Manufacturer / Brand Lapp
Manufacturer part number 4560026S
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
RS stock number 7191702
Product description Lapp Red 1 mm² Hookup & Equipment Wire, 17 AWG, 100m
Manufacturer / Brand Lapp
Manufacturer part number 4560026S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LAPP Unitronic® Sensor/Actuator Cables

LiFY Single Core

From Lapp, this LiFY wire is extra-finely stranded and ideal for wiring portable devices and mobile machinery. Extremely flexible, even at cold temperatures, this measuring cable presents a reliable and a versatile wiring solution in demanding conditions where vibration might be a factor.

With PVC insulation, this special class 6 single core cable is protected for low voltage.

Features and Benefits

• Highly Flexible LiFY Cores
• Conductor of fine wire strands of copper in accordance to VDE 0295, class 6
• Protected for Low Voltage
• This cable conforms to ECD 73/23/EEC (low voltage directive)
• Operating Temperature under Flexible Use: -15°C to +70°C

Applications

While this wire is optimal for use in mobile and portable equipment, and is also frequently used in measurement assemblies in applications such as;

• Technical Training Sessions
• Education
• Electric Laboratories

Frequently Asked Questions

Can this wire be used outdoors?

These wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

Signal transmission cables for use with industrial M8, M12 & M18 threaded connectors to connect with sensors, actuators, and distributed I/O. Industry standard colour coded and OD to match the connector gland size.
Color coding:
3 core – Brown, Blue, Black
4 core – Brown, White, Blue, Black
5 core – Brown, White, Blue, Black, Grey


Specifications

Attribute Value
Brand Lapp
Cross Sectional Area 1 mm²
Conductor Material Copper
Voltage Rating 500 V
Maximum Operating Temperature +70 °C
Sheath Colour Red
Outer Diameter 2.9 mm
American Wire Gauge 17 AWG
Insulation Material PVC
Minimum Operating Temperature -15 °C
Length 100 m
Checking stock...
IDR
2,442,678.32
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,442,678.3224,426.78
*price per unit indicative
"Lapp Red 1 mm² Hookup & Equipment Wire, 17 AWG, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products