Festo PBT Blanking Plug for 10mm

RS Stock No.:
1216152
Mfr. Prt No.:
QSC-10H
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1216152
Product description Festo PBT Blanking Plug for 10mm
Manufacturer / Brand Festo
Manufacturer part number QSC-10H
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
RS stock number 1216152
Product description Festo PBT Blanking Plug for 10mm
Manufacturer / Brand Festo
Manufacturer part number QSC-10H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

FESTO QSC-H Blanking Plugs

The Quick Star QSC-H range of blanking plugs offer both a reliable and simple push in sleeve fitting, which can be used in various pneumatic applications.

Features and Benefits

• Effortless, quick and simple push-in fitting
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• A range of sizes available for different tubing diameters
• Strong and durable thermoplastic (PBT)


Specifications

Attribute Value
Brand Festo
Accessory Type Blanking Plug
Tube Size 10 mm
Outer Diameter 11 mm
Material PBT
For Use With QS Push-In Fitting
Overall Length 42 mm
Manufacturer Series QSC
Checking stock...
IDR
205,584.40
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1205,584.4020,558.44
*price per unit indicative
"Festo PBT Blanking Plug for 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda