RS PRO ESD Grounding Wrist Strap With 10 mm Stud

RS Stock No.:
0663229
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
RS stock number 0663229
Product description RS PRO ESD Grounding Wrist Strap With 10 mm Stud
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Anti-Static Wrist Strap

This anti-static wrist strap from RS PRO is manufactured from metal that is encapsulated in ergo clean plastic. Constructed with high-quality materials these reusable wrist straps are excellent for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.

Features and benefits:

  • Comfortable, long-wearing, superior contact metal band

  • Adjustable to fit different sizes by adding or removing snap links

  • Able to be adjusted from 155mm to 280mm

  • No-fail covering offered by the outer plastic

  • Inner surface made from jewellery grade stainless steel

  • Blue coloured

Applications

Anti-static wrist straps have a range of applications such as;

  • Computing industry

  • Automotive industry

  • Electronics industry

  • Operating theatres

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Accessory Type Anti Static Wrist Strap
Band Material Metal
Connector Type 10 mm Stud
Band Colour Blue
Single Wire/Dual Wire Single Wire
Termination Type Press Stud
Wrist Strap Size Adjustable
Stud Size 10 mm
Complies with EN 61340-5-1 Yes
Includes Cord No
Use Type Reusable
Reusable/Disposable Reusable
Checking stock...
IDR
282,363.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1282,363.88
*price per unit indicative
"RS PRO ESD Grounding Wrist Strap With 10 mm Stud" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products