LED BA9s, E10 Indicator Bulb Holder, 10 mm Lamp Size,

RS Stock No.:
0206536
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0206536
Product description LED BA9s, E10 Indicator Bulb Holder, 10 mm Lamp Size,
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
RS stock number 0206536
Product description LED BA9s, E10 Indicator Bulb Holder, 10 mm Lamp Size,
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Note

The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.

Lamp Removal Tool

Note

The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.

Enables easy removal of 10mm filament, neon and multi-chip LEDs

Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures


Specifications

Attribute Value
Brand RS PRO
Lamp Type LED
Lamp Base BA9s, E10
Diameter 10 mm
Length 42 mm
Checking stock...
IDR
84,751.12
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
184,751.1216,950.22
*price per unit indicative
"LED BA9s, E10 Indicator Bulb Holder, 10 mm Lamp Size," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products