John Guest PM Series Reducer Nipple, Push In 10 mm to Push In 4 mm, Tube-to-Tube Connection Style

RS Stock No.:
7042859
Mfr. Prt No.:
PM201004E
Brand:
John Guest

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7042859
Product description John Guest PM Series Reducer Nipple, Push In 10 mm to Push In 4 mm, Tube-to-Tube Connection Style
Manufacturer / Brand John Guest
Manufacturer part number PM201004E
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
RS stock number 7042859
Product description John Guest PM Series Reducer Nipple, Push In 10 mm to Push In 4 mm, Tube-to-Tube Connection Style
Manufacturer / Brand John Guest
Manufacturer part number PM201004E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

APPROVALS : WRAS, Food Quality

Reducing Straight Connectors

Straight connector fittings with a gripper which can fully hold the pipe in position and an 'O'ring that provides an excellent leak proof seal. These connectors are easy to connect and disconnect so can be reused.


Specifications

Attribute Value
Brand John Guest
Manufacturer Series PM
Pneumatic Fitting Type Reducer Nipple
Tube Connection A Push In 10 mm
Tube Connection B Push In 4 mm
Body Material Acetal Copolymer
Maximum Operating Pressure 10 bar
Minimum Operating Temperature -20 °C
Tube Connection B - Type Push In
Tube Connection A - Tube Size 10 mm
Tube Connection A - Type Push In
Tube Connection B - Tube Size 4 mm
Maximum Operating Temperature +65 °C
Connector A Push In 10 mm
Connection Style Tube-to-Tube
Connector B Push In 4 mm
Checking stock...
IDR
325,263.89
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1325,263.8965,052.78
*price per unit indicative
"John Guest PM Series Reducer Nipple, Push In 10 mm to Push In 4 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products