RS PRO Japanned Steel Chain, 10m Length, 140 kg Lifting Load

RS Stock No.:
0750553
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
RS stock number 0750553
Product description RS PRO Japanned Steel Chain, 10m Length, 140 kg Lifting Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Welded Straight Link Chain

Brought to you by RS PRO, this steel ink chain is constructed from welded steel and is suitable for suspension applications. With a japanned, the chains can be employed for storage and security applications.

Other links sizes are available:

750-496 is a 10m steel link chain with a 14L x 2.5 mm diameter link size
750-503 is a 10m steel link chain with a 19L x 3 mm diameter link size
750-519 is a 10m steel link chain with a 19L x 4mm diameter link size
750-525 is a 10m steel link chain with a 32L x 4 mm diameter link size
750-531 is a 10m steel link chain with a 21L x 5 mm diameter link size
750-547 is a 10m steel link chain with a 35L x 5 mm diameter link size
750-553 is a 10m steel link chain with a 42L x 6 mm diameter link size
750-569 is a 10m steel link chain with a 36L x 6.5 mm diameter link size


Features and Benefits

• Steel chains with welded links
• Galvanised finish
• Available in different link sizes
• Chains supplied boxed in 10m lengths

Applications

When selecting a chain, it is important to take into account its loading capacity and certification. Unless certified for lifting, a chain should not be used for lifting purposes, but can be used for suspension purposes. Non-lifting chains can be used for securing things such as gates or gas cylinders in light to medium duty applications.

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence. When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs, with plenty of security accessories for peace of mind.

Warning
These chains are tested but not certified. They are suitable for suspension applications but must not be used as lifting chains.

WARNING : These chains are tested but not certified. They are suitable for suspension applications but must not be used as lifting chains.

Chains supplied boxed in 10m lengths


Specifications

Attribute Value
Brand RS PRO
Chain Type Link
Finish Japanned
Lifting Load 140 kg
Material Steel
Link Length 42 mm
Link Width 10.8 mm
Length 10 m
Link Diameter 6 mm
Checking stock...
IDR
1,132,602.22
Out of stock
Price Box (1 Box of 10 Metres)
Box(s)Per Box(IDR)Per Unit(IDR)
11,132,602.22113,260.22
*price per unit indicative
"RS PRO Japanned Steel Chain, 10m Length, 140 kg Lifting Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda