RS PRO Galvanised Steel Chain, 10m Length, 200 kg Lifting Load

RS Stock No.:
0750480
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
RS stock number 0750480
Product description RS PRO Galvanised Steel Chain, 10m Length, 200 kg Lifting Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Chain Type Link
Finish Galvanised
Lifting Load 200 kg
Material Steel
Link Length 38 mm
Link Width 14.75 mm
Length 10 m
Link Diameter 7 mm
Checking stock...
IDR
1,700,162.01
Out of stock
Price Box (1 Box of 10 Metres)
Box(s)Per Box(IDR)Per Unit(IDR)
11,700,162.01170,016.20
*price per unit indicative
"RS PRO Galvanised Steel Chain, 10m Length, 200 kg Lifting Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products