RS PRO Galvanised Steel Chain, 10m Length, 100 kg Lifting Load

RS Stock No.:
0750424
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
RS stock number 0750424
Product description RS PRO Galvanised Steel Chain, 10m Length, 100 kg Lifting Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Chain Type Link
Finish Galvanised
Lifting Load 100 kg
Material Steel
Link Length 19 mm
Link Width 7.2 mm
Length 10 m
Link Diameter 4 mm
Checking stock...
IDR
636,577.41
Out of stock
Price Box (1 Box of 10 Metres)
Box(s)Per Box(IDR)Per Unit(IDR)
1636,577.4163,657.74
*price per unit indicative
"RS PRO Galvanised Steel Chain, 10m Length, 100 kg Lifting Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda