RS PRO PVC Hose, Clear, 86.4mm External Diameter, 10m Long, Reinforced, 342 (Minimum)mm Bend Radius, Food, Liquid

RS Stock No.:
1369434
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
RS stock number 1369434
Product description RS PRO PVC Hose, Clear, 86.4mm External Diameter, 10m Long, Reinforced, 342 (Minimum)mm Bend Radius, Food, Liquid
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Anti-Static Food Grade Delivery Hose

The RS Pro anti-static food grade delivery hose is produced from non-toxic European approved materials (EC10/2011). It has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. This RS Pro food grade delivery hose has outstanding resistance to the effects of weather.

Note

They are anti-static, thanks to the copper wire bonded to the outside of the hose. Thus enabling the hose to discharge static electricity.

Features and Benefits

• Smooth bore
• Clear flexible PVC cover
• UV resistant
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Non-toxic
• Independently tested to European Food Regulation 10/2011
• Suitable for repeat use with all food types (excluding fatty foods) at full temperature range
• RoHS and REACh compliant

Applications

The RS Pro water delivery hose is suitable for light duty suction of water, slurries and powders. This product is popular in the agricultural, horticultural, marine and construction industries. Within the agricultural industry the hose is used for conveying liquid fertilisers, dilute chemicals and insecticides.


Specifications

Attribute Value
Brand RS PRO
Bend Radius 342 (Minimum) mm
Maximum Operating Temperature +55 °C
Suitable Applications Food, Liquid
Outer Diameter 86.4 mm
Material PVC
Inner Diameter 76 mm
Maximum Working Pressure 4 bar
Length 10 m
Colour Clear
Minimum Operating Temperature -10 °C
Reinforced Yes
Operating Temperature Range -10 → +55 °C
Checking stock...
IDR
6,244,940.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,244,940.82
*price per unit indicative
"RS PRO PVC Hose, Clear, 86.4mm External Diameter, 10m Long, Reinforced, 342 (Minimum)mm Bend Radius, Food, Liquid" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products