RS PRO PVC 10m Long Flexible Ducting Reinforced, 63 (Minimum)mm Bend Radius

RS Stock No.:
1369479
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
RS stock number 1369479
Product description RS PRO PVC 10m Long Flexible Ducting Reinforced, 63 (Minimum)mm Bend Radius
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Material PVC
Inner Diameter 63.5 mm
Length 10 m
Suitable Applications Abrasive Materials, Fumes
Reinforced Yes
Colour Dark Grey
Bend Radius (Minimum) 63 mm
Outer Diameter 71.5 mm
Checking stock...
IDR
2,890,663.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,890,663.51
*price per unit indicative
"RS PRO PVC 10m Long Flexible Ducting Reinforced, 63 (Minimum)mm Bend Radius" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda