RS PRO PVC Hose, Green, 39.6mm External Diameter, 10m LongReinforced, 127 (Minimum)mm Bend Radius, Applications Various

RS Stock No.:
1369449
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
RS stock number 1369449
Product description RS PRO PVC Hose, Green, 39.6mm External Diameter, 10m LongReinforced, 127 (Minimum)mm Bend Radius, Applications Various
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Inner Diameter 32 mm
Outer Diameter 39.6 mm
Material PVC
Colour Green
Reinforced Yes
Suitable Applications Agriculture, Horticulture, Marine, Slurries
Length 10 m
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +55 °C
Maximum Working Pressure 7 bar
Bend Radius 127 (Minimum) mm
Operating Temperature Range -10 → +55 °C
Checking stock...
IDR
1,191,865.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,191,865.07
*price per unit indicative
"RS PRO PVC Hose, Green, 39.6mm External Diameter, 10m LongReinforced, 127 (Minimum)mm Bend Radius, Applications Various" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products