RS PRO PVC 10m Long Gray, White Flexible Ducting Reinforced, 25 (Minimum)mm Bend Radius , Applications Various

RS Stock No.:
1369474
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1369474
Product description RS PRO PVC 10m Long Gray, White Flexible Ducting Reinforced, 25 (Minimum)mm Bend Radius , Applications Various
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
RS stock number 1369474
Product description RS PRO PVC 10m Long Gray, White Flexible Ducting Reinforced, 25 (Minimum)mm Bend Radius , Applications Various
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro High Flexibility Ducting Hose

The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Temperature range: -10 °C to +55 °C

Applications

The RS Pro high flexibility hose is suitable for use in applications on industrial vacuum cleaners and for the extraction of fumes, wood chippings and sawdust.


Specifications

Attribute Value
Brand RS PRO
Material PVC
Inner Diameter 25.4 mm
Length 10 m
Colour Grey, White
Bend Radius (Minimum) 25 mm
Suitable Applications Agriculture, Construction Industries, Fumes, Hazardous Areas, Industrial Vacuum Cleaners, Marine, Mining, Rail, Saw Dust, Wood Chip
Reinforced Yes
Outer Diameter 32 mm
Checking stock...
IDR
2,229,856.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,229,856.51
*price per unit indicative
"RS PRO PVC 10m Long Gray, White Flexible Ducting Reinforced, 25 (Minimum)mm Bend Radius , Applications Various" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products