WIMA White Female Test Socket – Solder Termination, 10A

RS Stock No.:
1029254
Mfr. Prt No.:
105-0801-001
Brand:
WIMA

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1029254
Product description WIMA White Female Test Socket - Solder Termination, 10A
Manufacturer / Brand WIMA
Manufacturer part number 105-0801-001
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
RS stock number 1029254
Product description WIMA White Female Test Socket - Solder Termination, 10A
Manufacturer / Brand WIMA
Manufacturer part number 105-0801-001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

2mm Panel Mount Test Sockets, Standard

A range of moulded phosphor bronze bright tin plated 2mm test sockets complete with a solder termination tab and nylon 6/6 body. These 2mm test sockets feature a nickel plated nut for panel mount assembly, maximum panel thickness up to 11.10mm and are offered in a comprehensive range of colours. Suitable for use with various test equipment designs, power supplies and many other electrical instruments.

Moulded cylinder, contact phosphor bronze bright tin plated

LF102925-10

Specifications

Attribute Value
Brand WIMA
Colour White
Gender Female
Termination Method Solder
Current Rating 10 A
Contact Plating Tin
Length 25.78 mm
Contact Material Phosphor Bronze
Type Test Connector
Connector Size 2mm
Insulation Material Nylon
Checking stock...
IDR
229,184.65
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1229,184.6522,918.47
*price per unit indicative
"WIMA White Female Test Socket - Solder Termination, 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda