White 10 A Flush Mount Rocker Light Switch MK White 20 mm, 2 Way Screwed Matte, 1 Gang BS Standard, 250 V ac 95mm Neon

RS Stock No.:
7051670
Mfr. Prt No.:
K56401WHI
Brand:
MK Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7051670
Product description White 10 A Flush Mount Rocker Light Switch MK White 20 mm, 2 Way Screwed Matte, 1 Gang BS Standard, 250 V ac 95mm Neon
Manufacturer / Brand MK Electric
Manufacturer part number K56401WHI
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
RS stock number 7051670
Product description White 10 A Flush Mount Rocker Light Switch MK White 20 mm, 2 Way Screwed Matte, 1 Gang BS Standard, 250 V ac 95mm Neon
Manufacturer / Brand MK Electric
Manufacturer part number K56401WHI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

MK Masterseal Plus IP66

MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.

10A Switches

Knock out cable entry on each side
Supplied with earth and loop terminals

IP66 protection rating
Sealed in use with moulded plugs
Improved gasket and catch
Rear drill holes


Specifications

Attribute Value
Brand MK Electric
Switch Type Rocker
Number of Gangs 1
Number of Poles 1
Number of Ways 2
Mount Type Flush
Current Rating 10 A
IP Rating IP65
Colour White
Material Polycarbonate
Series Masterseal
Voltage Rating 250 V ac
Illumination Neon
Faceplate Fixing Screwed
Height 95 mm
Depth 57 mm
Colour Shade MK White
Fixing Standard BS Standard
Faceplate Depth 20 mm
Width 95 mm
Minimum Box Depth 38 mm
Termination Type Captive Screw
Length 95 mm
Checking stock...
IDR
585,810.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1585,810.65
*price per unit indicative
"White 10 A Flush Mount Rocker Light Switch MK White 20 mm, 2 Way Screwed Matte, 1 Gang BS Standard, 250 V ac 95mm Neon" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products