10 A Surface Mount Single Pole Light Switch, 1 Way, 1 Gang, 250 V ac

RS Stock No.:
7871228
Mfr. Prt No.:
K4870WHI
Brand:
MK Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7871228
Product description 10 A Surface Mount Single Pole Light Switch, 1 Way, 1 Gang, 250 V ac
Manufacturer / Brand MK Electric
Manufacturer part number K4870WHI
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
RS stock number 7871228
Product description 10 A Surface Mount Single Pole Light Switch, 1 Way, 1 Gang, 250 V ac
Manufacturer / Brand MK Electric
Manufacturer part number K4870WHI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

10 Amp Flush Mount Single Gang, Single Pole Plate Switch

Flush mount
Side access
Captive terminal screws
Single gang
One-way switch wiring only


Specifications

Attribute Value
Brand MK Electric
Number of Gangs 1
Number of Ways 1
Mount Type Surface
Current Rating 10 A
Voltage Rating 250 V ac
Depth 12 mm
Width 85 mm
Length 85 mm
Checking stock...
IDR
55,277.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
155,277.03
*price per unit indicative
"10 A Surface Mount Single Pole Light Switch, 1 Way, 1 Gang, 250 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products