RS PRO Adjustable Angle Gauge, Steel

RS Stock No.:
1368104
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
RS stock number 1368104
Product description RS PRO Adjustable Angle Gauge, Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Adjustable Angle Gauges

RS Pro adjustable angle gauges, used in milling machine and grinding machine. Precise V-shaped, adjustable 0-60°. Suitable for fast angle positioning for layout, drilling, milling set-up tasks.

Features and Benefits

• Manufactured from chrome steel hardened
• 90º vee located in precision tee slot
• Vee movement: 60º anti clockwise, 30º clockwise
• Vernier scale on vee reads in 10 sec. divisions
• Vee locked in place by 2 tee nuts
• Dimensions: length 102 mm, height 48 mm, width 30 mm


Specifications

Attribute Value
Brand RS PRO
Length 102 mm
Material Steel
Height 48 mm
Width 30 mm
Dimensions 102 x 48 x 30 mm
Checking stock...
IDR
2,725,251.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,725,251.98
*price per unit indicative
"RS PRO Adjustable Angle Gauge, Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda