Visaton, White Wall Cabinet Speaker, WL 13 NR 100 V

RS Stock No.:
6903700
Mfr. Prt No.:
WL 13 NR 100 V
Brand:
Visaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6903700
Product description Visaton, White Wall Cabinet Speaker, WL 13 NR 100 V
Manufacturer / Brand Visaton
Manufacturer part number WL 13 NR 100 V
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
RS stock number 6903700
Product description Visaton, White Wall Cabinet Speaker, WL 13 NR 100 V
Manufacturer / Brand Visaton
Manufacturer part number WL 13 NR 100 V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

100V Wall Mounted Speakers

Wall-mounted 100V line speakers with a wooden cabinet and metal grille. Fitted with a high quality full range driver. Removable rear panel for easy fitting to the wall using two screws. Good music and speech reproduction. Connection to 100V network and level trimming by means of spring terminal. Wall mounted speaker stock no 690-3700 is fitted with a volume control.,Typical applications include public areas, schools, hotels, surgeries for announcements and background audio


Specifications

Attribute Value
Brand Visaton
Maximum Rated Power 6 W
Mounting Wall
Number of Speaker Drivers 1
Frequency Response 90 Hz → 20 kHz
Sound Pressure Level 96 dB
Colour White
Weight 1.4 kg
Cabinet Material Wood
Depth 65 mm
Height 170 mm
Maximum Frequency Response 20 kHz
Minimum Frequency Response 90 Hz
Width 280 mm
Checking stock...
IDR
1,710,860.79
IDR
667,100.40
Out of stock
Price EachYou save IDR 1,043,760.39 (61%)
Unit(s)Per Unit(IDR)
1667,100.40
*price per unit indicative
"Visaton, White Wall Cabinet Speaker, WL 13 NR 100 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda