Bostik Bond-Flex 100HMA Transparent Sealant Non-Slump Paste 300 ml Cartridge

RS Stock No.:
3410961
Mfr. Prt No.:
91361
Brand:
Bostik
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
RS stock number 3410961
Product description Bostik Bond-Flex 100HMA Transparent Sealant Non-Slump Paste 300 ml Cartridge
Manufacturer / Brand Bostik
Manufacturer part number 91361

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Bond-flex 100LMA Silicone Sealant

Single part high modulus, acetoxy curing silicone rubber sealant
Forms a waterproof, flexible seal which provides a good level of movement accommodation
Excellent adhesion to most building surfaces
Suitable for internal and external applications
For use over a wide temperature range; -60 to + 200°C
This product is not Food Safe
310ml cartridge


Specifications

Attribute Value
Brand Bostik
Colour Transparent
Sealant Type Silicone Sealant
Application Exterior, Sealing
Package Size 300 ml
Package Type Cartridge
Minimum Operating Temperature -50 °C
Maximum Operating Temperature +180 °C
Food Processing Safe No
Chemical Type Acetoxy, Elastomer
Physical Properties Acetoxy Cure, High Modulus
Trade Name Bond-Flex 100HMA
Cure Time 24 (2 mm h @ 23 °C)
Product Form Non-Slump Paste
Operating Temperature Range -50 → +180 °C
Checking stock...
IDR
267,469.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1267,469.50
*price per unit indicative
"Bostik Bond-Flex 100HMA Transparent Sealant Non-Slump Paste 300 ml Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda