RS PRO Illuminated Magnifier, 10X x Magnification, 25mm Diameter

RS Stock No.:
1368096
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
RS stock number 1368096
Product description RS PRO Illuminated Magnifier, 10X x Magnification, 25mm Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro 10x Illuminated Magnifier

RS Pro 10x illuminated magnifier, offers high-quality, 10x magnification and 3 super bright white LED illumination. Perfect for up close, detailed working such as jewellery creation, detailed sewing, model making and much more.

Features and Benefits

• Optical Glass Lens
• Magnification: 10x
• Lens Diameter: 1 in
• Dimensions: 1-13/16 in x 2-5/16 in x 2-7/16 in
• 3 Super Bright White LEDs
• Fold out ruler: 30 mm
• Self-Standing
• Black Zinc Alloy Body
• Leather Pouch
• Batteries are included

Application Information

RS Pro 10x Illuminated Magnifier suitable for unlimited use for Jewellers, Watch Makers, Fine Detailed Work, Office and Home.


Specifications

Attribute Value
Brand RS PRO
Battery Type AG7
Lens Diameter 25 mm
Illuminated Yes
Magnification Power 10 X
Magnifier Type Magnifying Glass with Light
Battery Operated Yes
Checking stock...
IDR
372,464.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1372,464.39
*price per unit indicative
"RS PRO Illuminated Magnifier, 10X x Magnification, 25mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products