RS PRO 10 Way Unscreened Flat Ribbon Cable, 12.7 mm Width, 25m

RS Stock No.:
2140677
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2140677
Product description RS PRO 10 Way Unscreened Flat Ribbon Cable, 12.7 mm Width, 25m
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
RS stock number 2140677
Product description RS PRO 10 Way Unscreened Flat Ribbon Cable, 12.7 mm Width, 25m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Ribbon Cable Type Flat
Brand RS PRO
Conductor Strand Type Stranded
Terminated/Unterminated Unterminated
Core Strands 7/0.15 mm
Pitch 1.27 mm
Number of Ways 10
Voltage Rating 300 V
Minimum Operating Temperature -20 °C
Cable Shape Ribbon
American Wire Gauge 26 AWG
Size of Strands 0.15 mm
Capacitance 50 pF/m
Maximum Operating Temperature +80 °C
Sheath Colour Multicoloured
Characteristic Impedance 100 Ω
Number of Strands 7
Width 12.7 mm
Screened/Unscreened Unscreened
Reel Length 25 m
Checking stock...
IDR
613,921.17
Out of stock
Price Reel (1 Reel of 25 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1613,921.1724,556.85
*price per unit indicative
"RS PRO 10 Way Unscreened Flat Ribbon Cable, 12.7 mm Width, 25m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda