RS PRO HSCo End Mill, 3 mm, 4 mm, 6 mm, 8 mm Cut Diameter
- RS Stock No.:
- 1857558
- Brand:
- RS PRO
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
| RS stock number | 1857558 |
| Product description | RS PRO HSCo End Mill, 3 mm, 4 mm, 6 mm, 8 mm Cut Diameter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Centre Cutting | Yes |
| Overall Length | 54 mm, 57 mm, 60.5 mm, 63.5 mm, 66.5 mm, 70 mm, 73 mm, 77 mm, 80 mm, 83.5 mm |
| Cutter Diameter | 3 mm, 4 mm, 6 mm, 8 mm |
| Shank Type | Screwed |
| Cut Length | 9.5 mm, 12.5 mm |
| Shank Diameter | 6 mm, 12 mm, 16 mm |
| Material | HSCo |