RS PRO 10 → 24mm, 1/2 in Drive Impact Socket Set Hexagon, 78.0 mm length
- RS Stock No.:
- 1253056
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1253056 |
Product description | RS PRO 10 → 24mm, 1/2 in Drive Impact Socket Set Hexagon, 78.0 mm length |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS Pro Socket Sets
RS PRO 10 Piece in. Drive Deep Impact Socket Set
From the trusted RS PRO brand, this 10 Piece drive deep impact socket set comes with a range of essential sockets. Designed to offer less wear, the large contact area between socket and fastener reduces stress but offers powerful tightening. These socket bits are made from Vanadium forged construction that delivers quality, strength and performance.
This socket set is supplied in a foam module which is ideal for use with RS PRO tool storage systems such as;
• 753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
• 753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
• 753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest
Features and Benefits
• 10 socket bits
• Professional quality
• Offers high torque without damage to fasteners
• Increased durability
• Chrome Molybdenum Steel
• Phosphate finish
Kit Contents
• (10,11,2,13,14,17,19,21, 22, 24 mm) in '' 6-point air deep sockets
Application Information
This versatile socket wrench kit can be used whenever heavy duty socket fasteners need to be tightened or loosened, from changing car tires to repairing industrial machinery. The ratchet action makes light work of stiff fixings, saving you effort and time. Any installation that deals with nuts and bolts can potentially benefit from a reliable socket set, as they are often a more effective way of applying torque to specific bolt sizes than other hand tools such as open-ended or ring spanners.
This RS PRO low profile socket set offers shorter height which makes all the difference in reaching fasteners in a crowded engine bay, in machinery, HVAC equipment, computer gear, bicycles and motorbike applications. This socket set can be used in a number of professional applications, such as;
• Electricians and electrical engineers
• Automechanic
• Industrial engineer
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to socket sets and drivers, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Specifications
Attribute | Value |
Brand | RS PRO |
Drive Size | 1/2 in |
Socket Size | 10 → 24 mm |
Socket Type | Hexagon |
Number of Pieces | 10 |
Overall Length | 78.0 mm |
Drive Type | Square |
Finish | Phosphate |
Imperial or Metric | Metric |
Material | Chrome Molybdenum Steel |