RS PRO 250mm Spirit Level

RS Stock No.:
8513541
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
RS stock number 8513541
Product description RS PRO 250mm Spirit Level
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO High Impact Spirit Level

Our RS PRO branded high impact bridge type spirit levels are lightweight, easy to use and offer a shock absorbent design. With a precision milled base giving you higher accuracy. These RS PRO spirit levels feature both plumb and horizontal vials which are used for precision levelling measurement in a number of different jobs.

Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.

Different lengths available:
851-3541 - 250 mm Spirit Level
851-3545 - 400 mm Spirit Level
851-3554 - 600 mm Spirit Level

RS PRO have a great range of spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.

Features and Benefits:

  • Sturdy design with strong non-magnetic base

  • Electrostatic powder coating

  • Frame constructed from aluminium

  • 2 Vials – horizontal and vertical

  • Accuracy ±0.5 mm/m

Typical Applications:

Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

FAQs

Why so some spirit levels have more than one vial?

One vial is used on horizontal level work and the one or two at either end are for vertical levelling work.


Specifications

Attribute Value
Brand RS PRO
Width 21 mm
Accuracy ±0.5 mm/m
Dimensions 250 x 21 x 45 mm
Length 250 mm
Frame Material Aluminium
Level Type Straight
Number of Vials 2
Pocket Level No
Height 45 mm
Checking stock...
IDR
304,076.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1304,076.11
*price per unit indicative
"RS PRO 250mm Spirit Level" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products