Facom 10 Piece Chrome Vanadium Steel Spanner Set
- RS Stock No.:
- 6758966
- Mfr. Prt No.:
- 467BF.JP10PB
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6758966 |
Product description | Facom 10 Piece Chrome Vanadium Steel Spanner Set |
Manufacturer / Brand | Facom |
Manufacturer part number | 467BF.JP10PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
10-piece set of hinged ratchet combination spanners
The Facom 467BF Ratchet Combination Spanners are tools designed for professionals and serious DIY enthusiast. Due to a variety of most popular spanner sizes, this set is ideal for nearly all applications. Spanners feature an anti-slip open end for more productivity and higher torques and a hinged ring end for increased ease of use and comfortable operation in tight places. Thanks to its hinged pocket case these set are ideal for work on site
Features and Benefits:
• Unique head design reduces the risk of rounding the fastener heads
• Compact ratcheting mechanism, which is reversible via a lever and offer a small recover angle of 5°
• Stylish Satin Chrome finish
• Supplied with a high-quality plastic holder with size markings for immediate identification of missing parts
• Spanners are resistant to chemicals and impacts
• Lifetime Facom Warranty
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry
FAQs:
Do spanners come with a warranty?
Yes, like all other Facom tools this set is cover by a Professional Facom Lifetime Warranty.
What do you get in the set?
The set contains sizes:
8, 10, 11, 12, 13, 14, 16, 17, 18 & 19 mm + storage case
Specifications
Attribute | Value |
Brand | Facom |
Number of Pieces | 10 |
Series | 467BF |
Set Type | Ratchet Spanner Set |
Sizes in Set | 8 <arrow/> 19 mm |
Material | Chrome Vanadium Steel |
VDE/1000V Approved | No |