DeWALT DCD Keyless 12V Cordless Drill Driver, UK Plug

RS Stock No.:
7072835
Mfr. Prt No.:
DCD710D2-GB
Brand:
DeWALT

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7072835
Product description DeWALT DCD Keyless 12V Cordless Drill Driver, UK Plug
Manufacturer / Brand DeWALT
Manufacturer part number DCD710D2-GB
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
RS stock number 7072835
Product description DeWALT DCD Keyless 12V Cordless Drill Driver, UK Plug
Manufacturer / Brand DeWALT
Manufacturer part number DCD710D2-GB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

DeWalt Drills

DeWALT 10.8V XR LI-ION COMPACT DRILL DRIVER

Introducing an excellent quality and powerful cordless drill from DeWalt. The DeWalt DCD710 features 15-position adjustable torque control for reliable screwdriving into a variety of materials with different screw sizes. Ergonomically designed, cushioned and rubberised handle guarantees comfortable and firm grip and parabolic profile switch allows for greater control over the speed of application. This 10.8V cordless drill driver is equipped with a single sleeve keyless chuck with automatic spindle lock for a quick and easy bit change. An LED light allows for comfortable working even in the dark.

SUPPLIED_WITH : 30 minute charger, 2 x 2Ah Li-Ion baterries & carr

Features and Benefits:

• 10.8V XR Li-Ion compact drill driver featuring XR 2.0Ah Li-Ion battery technology
• Compact and lightweight design
• 15 Position adjustable torque control for consistent screw driving into a variety of materials with different screw sizes
• Ergonomic handle and rubber over mould to provide ultimate end user comfort
• Parabolic switch profile allowing for greater control over the speed of application
• 10mm single sleeve keyless chuck with automatic spindle lock for quick and easy bit change

Typical Application:

Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts

Supplied with:

• 2 x 2.0 Ah XR Li-Ion battery packs
• Multi-Voltage XR charger
• Belt hook
• Magnetic bit holder
• Heavy-duty plastic case

FAQs:

How many batteries are included in the set?
There are 2 batteries supplied with this drill driver.

Do you stock replacement batteries?
Yes, for replacement batteries please see 814-0399.

Is the chuck replaceable?
Yes, the chuck is replaceable and its part number is N037542 (not available in RS Components).


Specifications

Attribute Value
Brand DeWALT
Chuck Size 10 mm
Battery Type Li-Ion
Brushed/Brushless Motor Brushed
Type Drill Driver
Drilling Capacity Wood 25 mm
Wattage 180 W
Max Speed 1500 rpm
Number of Batteries 2
Drilling Capacity Metal 10 mm
Number of Gears 2
Series DCD
Orientation Straight
Corded/Cordless Cordless
Chuck Type Keyless
Model Number DCD710D2
Plug Type Type G - British 3-pin
Battery Capacity 2 Ah
Drill Type Drill Driver
Voltage Rating 12 V
Checking stock...
IDR
5,020,350.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,020,350.07
*price per unit indicative
"DeWALT DCD Keyless 12V Cordless Drill Driver, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda