RS PRO Ratcheting Hand Crimping Tool, 0.1mm² to 10mm²

RS Stock No.:
8280232
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
RS stock number 8280232
Product description RS PRO Ratcheting Hand Crimping Tool, 0.1mm² to 10mm²
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 7 Piece Quick Release Ratchet Crimper Kit

From the trusted RS PRO brand this quick release ratchet action crimping tool is designed to crimp various kinds of terminals onto appropriate wires and cables. With replaceable die sets designed to handle different set sizes of terminals, the crimping tool is ideal for production work and maintenance applications alike. The different crimp sizes are even colour-coded for further ease of use.

With a simple ratchet action, crimping terminals is easy and efficient, saving you time and effort. The crimper also features and ergonomic firm-grip handle for the comfort and control you need.

Supplied in a hard case with for secure and easy transport and storage, the kit contains a crimping tool and six specific dies for various terminal types.

Features and Benefits

• Patented quick chnge die system for easy installation and removal
• No tools required for die changes
• Left and right handed operation
• Moulded plastic storage case for secure transport and storage

Kit Contents

• 1 x Insulated Terminal Die for sizes: AWG 22-18/ 16-14/ 12-10; 0.5-1.0/ • 1.5-2.5/ 4.0-6.0 mm2
• 1 x Non-Insulated Terminal Die for sizes: AWG 20-18/ 16-14/ 12-10/ 8; • 1.5/ 2.5/ 6.0/ 10 mm2
• 1 x Open Insulated Terminal Die for sizes: AWG 20-18/ 16-14/ 12-10; 0.5-1.0/ 1.5-2.5/ 4.0-6.0 mm2
• 1 x Open Barrel Terminal Die for sizes: AWG 22-18/ 24-22/ 26-24; 0.1-0.25/ 0.25-0.5/ 0.5-1.0 mm2
• 1 x Open Barrel Terminal & D-Sub, V3.2: AWG 12/ 22/ 8-6; 2.5/ 0.5/ 0.75-10 mm2
• 1 x Spark Plug Connector: AWG 17; 1 mm2

Applications
This versatile and reliable terminal crimper can be used to crimp all kids of insulated terminals onto wires, and as such has a wide range of uses in electrical applications. With interchangeable die head and a ratchet mechanism, the crimping pliers are suitable even for heavy-duty applications. These RS PRO ratcheting terminal crimpers can be used whether a hand tool is needed to terminate wires and cables, such as;

• Prototyping
• Electronics
• Engineering
• Test and Measurement

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Overall Length 254 mm
Crimp Tool Type Crimping Tool
Operation Hand
Connector Type Insulated Terminals
Ratcheting Yes
Checking stock...
IDR
2,870,944.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,870,944.19
*price per unit indicative
"RS PRO Ratcheting Hand Crimping Tool, 0.1mm² to 10mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda