RS PRO 5μm Water Filter Cartridge
- RS Stock No.:
- 7382712
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
RS stock number | 7382712 |
Product description | RS PRO 5μm Water Filter Cartridge |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
CalHouse Filter cartridge
Filter cartridges for the CalHouse S filter kit. These cartridges are an excellent choice for improving your home drinking water. Easy to change, these are long-life cartridges that have an effective matrix for trapping particles and giving an endless supply of filtered water.
Note
Filter cartridge replacement: Recommended at least twice annually dependant on water quality.
For use with CalHouse RS 738-2716
House S cartridge: Removal of sediment to 5 microns
House SC cartridge: Removal of taste,odour and sediment to 5 microns
Specifications
Attribute | Value |
Brand | RS PRO |
Length | 10 in |
Maximum Flow Rate | 30 L/min |
Filtration Level | 5 µm |
Maximum Differential Pressure | 8 bar |
For Use With | CalHouse |
Internal Diameter | 1.1 in |