TE Connectivity, AMPMODU MOD II, 50 Way, 1 Row, Straight Pin Header

RS Stock No.:
4958470
Mfr. Prt No.:
5-826936-0
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4958470
Product description TE Connectivity, AMPMODU MOD II, 50 Way, 1 Row, Straight Pin Header
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-826936-0
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
RS stock number 4958470
Product description TE Connectivity, AMPMODU MOD II, 50 Way, 1 Row, Straight Pin Header
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-826936-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)

A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Unshrouded Pin Headers

Note

50-Way Double row means 2 rows of 50 pins per row

Header pins 0.64mm square
Mate with corresponding receptacle housing and PCB receptacles
May be snapped to desired length if required

L173279-02

Specifications

Attribute Value
Brand TE Connectivity
Series AMPMODU MOD II
Pitch 2.54 mm
Contact Plating Tin
Contact Material Brass
Shrouded/Unshrouded Unshrouded
Number of Contacts 50
Number of Rows 1
Connector System Board to Board, Wire to Board
Termination Method Solder
Current Rating 3.0 A
Mounting Type Through Hole
Body Orientation Straight
Checking stock...
IDR
40,802.21
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
140,802.21
*price per unit indicative
"TE Connectivity, AMPMODU MOD II, 50 Way, 1 Row, Straight Pin Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda