Burkert Solenoid Valve 221942, 2 port(s) , NO, 230 V ac, 1in

RS Stock No.:
8163238
Mfr. Prt No.:
221942
Brand:
Burkert

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8163238
Product description Burkert Solenoid Valve 221942, 2 port(s) , NO, 230 V ac, 1in
Manufacturer / Brand Burkert
Manufacturer part number 221942
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
RS stock number 8163238
Product description Burkert Solenoid Valve 221942, 2 port(s) , NO, 230 V ac, 1in
Manufacturer / Brand Burkert
Manufacturer part number 221942

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

DS6281-EV 2/2 Solenoid Valve - Brass Bodied

A 2 way servo assisted solenoid valve suitable for use with neutral fluids such as compressed air and water. N/C (Normally Closed) and N/O (Normally Open) versions available with NBR (Nitrile Rubber) or FKM (Fluroelastomer) seals. Usable for a variety of applications including heating and refrigeration, water treatment, compressed air and vacuum systems.

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Solenoid Valve main functions

0.1 - 4 second response time (dependant upon pressure)
IP65 Rated (with cable protection)
Brass body
Quiet operation
Water hammer free design
Compact installation length
NPT / Rc connection ports
0.2 - 16 Bar pressure range


Specifications

Attribute Value
Brand Burkert
Supply Voltage 230 V ac
Number of Ports 2
Operation Pilot
Connection 1 in G
Connection Size 1 in
Default Valve Position NO
Suitable Applications Compressed Air, Water
Type 2/2
Orifice Diameter 25 mm
Body Material Brass
Maximum Working Pressure 16 bar
Operating Temperature Range -10 → +80 °C
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +80 °C
Servo Assist Yes
Connection Gender Female
Series 6281 EV Standard
Maximum Closing Time 0.1 → 4 s
Thread Standard or Connection Type G
Flow Factor Kv 12 m³/h
Checking stock...
IDR
4,307,727.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,307,727.41
*price per unit indicative
"Burkert Solenoid Valve 221942, 2 port(s) , NO, 230 V ac, 1in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda