1 SIDED SRBP PAPER MICROBOARD,100X160MM

RS Stock No.:
4632819
Mfr. Prt No.:
RE500-HP
Brand:
Roth Elektronik
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
RS stock number 4632819
Product description 1 SIDED SRBP PAPER MICROBOARD,100X160MM
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE500-HP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details


Specifications

Attribute Value
Brand Roth Elektronik
Number of Sides Single Sided
Hole Pitch 2.5 x 2.5 mm
Dimensions 160 x 100 x 1.5 mm
Length 160 mm
Width 100 mm
Thickness 1.5 mm
Base Material Synthetic Resin Bonded Paper
Hole Diameter 1 mm
FR Material Grade FR2
Hole Layout 39 x 61
Copper Thickness 35 µm
Checking stock...
IDR
89,890.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
189,890.73
*price per unit indicative
"1 SIDED SRBP PAPER MICROBOARD,100X160MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products