NSK Deep Groove Ball Bearing – Plain Race Type, 30mm I.D, 62mm O.D

RS Stock No.:
4088357
Mfr. Prt No.:
6206DDU
Brand:
NSK
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
RS stock number 4088357
Product description NSK Deep Groove Ball Bearing - Plain Race Type, 30mm I.D, 62mm O.D
Manufacturer / Brand NSK
Manufacturer part number 6206DDU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals


Specifications

Attribute Value
Brand NSK
Inside Diameter 30 mm
Outside Diameter 62 mm
Ball Bearing Type Deep Groove
Race Width 16 mm
End Type Sealed
Number of Rows 1
Static Load Rating 11.3 kN
Material Steel
Cage Material Steel
Race Type Plain
Dynamic Load Rating 19.5 kN
Bore Type Parallel
Checking stock...
IDR
249,008.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1249,008.86
*price per unit indicative
"NSK Deep Groove Ball Bearing - Plain Race Type, 30mm I.D, 62mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda