CEAG Control Station Switch – SP-CO

RS Stock No.:
0323381
Mfr. Prt No.:
GHG2736000R0003
Brand:
CEAG
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
RS stock number 0323381
Product description CEAG Control Station Switch - SP-CO
Manufacturer / Brand CEAG
Manufacturer part number GHG2736000R0003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

CEAG Explosion Protected Control Station Switches

CEAG Crouse-Hinds explosion-protected control station switches are designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations, in particular chemical and offshore plants. A large actuator surface allows for operation even when wearing gloves and a protective collar prevents accidental operation.

APPROVALS : Category: II 2 G EEx e d IIC T6

Features and Benefits

• On-Off switch, Change over switch and push button switch options
• Top or bottom cable entry suitable for 2 x M25 or 2 x M20 cable glands
• Large push button toggle switch surface for operation even when wearing gloves

Typical Control Station Applications

Designed for electrical automation and control environments, control station switches are commonly found in push button stations where users may be next to a machine or sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of stop-start and electrical safety applications including factory conveyor belts, escalators and control panels. The CEAG control stations are suited to industrial lighting and similar uses.

IP rating explanation

•IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)
•IP67 (rated as "dust tight" and protected against immersion)


Specifications

Attribute Value
Brand CEAG
Contact Configuration SP-CO
Maximum AC Voltage 250 V
Hazardous Area Certification ATEX
Maximum Current 16 A
Checking stock...
IDR
3,687,407.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,687,407.95
*price per unit indicative
"CEAG Control Station Switch - SP-CO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda