1-PHASE DIN PSU 24V/100WPRIMARY-SWITCHED

RS Stock No.:
7782689
Mfr. Prt No.:
2902993
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7782689
Product description 1-PHASE DIN PSU 24V/100WPRIMARY-SWITCHED
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2902993
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
RS stock number 7782689
Product description 1-PHASE DIN PSU 24V/100WPRIMARY-SWITCHED
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2902993

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Phoenix Contact
AC or DC Input Voltage ac
Number of Outputs 1
Input Voltage 85 → 264 V ac
Type Switch Mode
Electrical Phase 1
Maximum Temperature +70 °C
Series UNO-PS/1AC/24DC/100W
Height 90 mm
Power Rating 100 W
Output Current 4.2 A
Mounting Type DIN Rail Mount
Width 90 mm
Depth 84 mm
Minimum Temperature -25 °C
Efficiency 89 %
Ripple And Noise 30 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF 500000 h
Checking stock...
IDR
1,387,484.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,387,484.92
*price per unit indicative
"1-PHASE DIN PSU 24V/100WPRIMARY-SWITCHED" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products