Phoenix Contact UNO-PS/1AC/12DC/55W Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 4.6A 55W

RS Stock No.:
7782692
Mfr. Prt No.:
2902999
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7782692
Product description Phoenix Contact UNO-PS/1AC/12DC/55W Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 4.6A 55W
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2902999
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
RS stock number 7782692
Product description Phoenix Contact UNO-PS/1AC/12DC/55W Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 4.6A 55W
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2902999

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact UNO Single Phase Power Supplies

The Phoenix Contact UNO PSU’s have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.

Features and Benefits:

• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W

How do I wire a DIN rail power supply?

The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.

What are DIN-rail power supplies used for?

Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.


Specifications

Attribute Value
Brand Phoenix Contact
Mounting Type DIN Rail Mount
Input Voltage 85 → 264 V ac
Width 90 mm
Depth 84 mm
Minimum Temperature -25 °C
Efficiency 88 %
Ripple And Noise 30 mV Pk-Pk
Output Voltage 12 V dc
AC or DC Output Voltage dc
MTBF 500000 h
Output Current 4.6 A
AC or DC Input Voltage ac
Number of Outputs 2
Type Switch Mode
Electrical Phase 1
Maximum Temperature +70 °C
Series UNO-PS/1AC/12DC/55W
Height 90 mm
Power Rating 55 W
Checking stock...
IDR
998,762.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1998,762.58
*price per unit indicative
"Phoenix Contact UNO-PS/1AC/12DC/55W Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 4.6A 55W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products