Carlo Gavazzi Current Monitoring Relay With NO Contacts, 1 Phase

RS Stock No.:
8577075
Mfr. Prt No.:
DIA53S72420A
Brand:
Carlo Gavazzi

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8577075
Product description Carlo Gavazzi Current Monitoring Relay With NO Contacts, 1 Phase
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number DIA53S72420A
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
RS stock number 8577075
Product description Carlo Gavazzi Current Monitoring Relay With NO Contacts, 1 Phase
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number DIA53S72420A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phase Sequence/Failure Relays

Carlo Gavazzi Over Current Monitor

Small current monitoring relay combined with built-in current transformer with a solid state output. Easily installed via a 2 wire connection. 12mm hole allows for a variety of current carrying wire. 17.5mm wide housing for DIN mounting

Monitoring of 3 phase supplies
Orange housing manufactured to DIN 43 880
DIN rail mount

2 wire connection
Self-powered current monitoring solution
Varying input ranges, including 2-20 AAC, 5-50AAC or 10-100AAC
Setpoint can be adjusted via a knob-adjustment
NO output rated to 100mA
17.5mm DIN rail mounting


Specifications

Attribute Value
Brand Carlo Gavazzi
Monitoring Application Current
Contact Configuration NO
Electrical Phase 1
Current Sensitivity Overcurrent
Time Delay <300 ms
Height 81 mm
Length 17.5 mm
Operating Temperature Range -20 → +60 °C
Minimum Operating Temperature -20 °C
Width 67.2 mm
Maximum Operating Temperature +60 °C
Dimensions 17.5 x 67.2 x 81 mm
Current Range 2 → 20 A
Checking stock...
IDR
1,573,979.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,573,979.34
*price per unit indicative
"Carlo Gavazzi Current Monitoring Relay With NO Contacts, 1 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products