Belden 1 Pair Screened Twisted Pair RS-485 Data Cable, 0.33 mm², 22 AWG, 152m, Black Sheath

RS Stock No.:
3827000
Mfr. Prt No.:
3105A.00152
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3827000
Product description Belden 1 Pair Screened Twisted Pair RS-485 Data Cable, 0.33 mm², 22 AWG, 152m, Black Sheath
Manufacturer / Brand Belden
Manufacturer part number 3105A.00152
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
RS stock number 3827000
Product description Belden 1 Pair Screened Twisted Pair RS-485 Data Cable, 0.33 mm², 22 AWG, 152m, Black Sheath
Manufacturer / Brand Belden
Manufacturer part number 3105A.00152

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Belden RS-485 Data Cable

The Belden screened multipair industrial cable is insulated with FHDPE (Foam High Density Polyethylene) to offer great flame protection in many applications. The cables uses a high grade PVC which offers great durability and resistance to UV, oils & water and abrasions whilst being versatile enough to allow modifications where needed.

Features and Benefits

22AWG paired cables with Datalene insulation and an overall Z-fold Beldfoil shield
Oil and sunlight resistant
Black PVC jacket
Non-plenum

Applications

Use with HART automated systems


Specifications

Attribute Value
Brand Belden
Series RS-485
Core Strands 7/30
Cross Sectional Area 0.33 mm²
Cable Type Twisted Pair
Cable Shape Twisted Pair
Number of Pairs 1
Outer Sheath Material PVC
Voltage Rating 300 V
Shield Type F/FTP
Sheath Colour Black
Characteristic Impedance 120 Ω
Screened/Unscreened Screened
Outer Diameter 7.21 mm
American Wire Gauge 22 AWG
Length 152 m
Standards Met Euroclass Eca
Checking stock...
IDR
16,415,704.56
Out of stock
Price Reel (1 Reel of 152 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
116,415,704.56107,998.06
*price per unit indicative
"Belden 1 Pair Screened Twisted Pair RS-485 Data Cable, 0.33 mm², 22 AWG, 152m, Black Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda