RS PRO Jack Chain Conduit Fitting, #8 nominal size

RS Stock No.:
0621095
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
RS stock number 0621095
Product description RS PRO Jack Chain Conduit Fitting, #8 nominal size
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Jack Chain

Note

1 bag =10 metres

Single link suspension chain, 10m in length and with 27 links per metre, available in either black japanned or a pre-galvanised finish. Ideal for use with dome covers (stock no. 608-165) and male hooks (stock no. 608-266) for suspending trunking, conduit, pipes, luminaries etc. with a working load of 10kg.


Specifications

Attribute Value
Brand RS PRO
Nominal Size 8 mm
Finish Galvanised
Fitting Type Jack Chain
Standards Met BS EN 50086
Material Galvanised Steel
Checking stock...
IDR
333,445.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1333,445.31
*price per unit indicative
"RS PRO Jack Chain Conduit Fitting, #8 nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda