Parker Hydraulic Filler Breather Filter AB98210011
- RS Stock No.:
- 3291518
- Mfr. Prt No.:
- AB98210011
- Brand:
- Parker

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3291518 |
Product description | Parker Hydraulic Filler Breather Filter AB98210011 |
Manufacturer / Brand | Parker |
Manufacturer part number | AB98210011 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Metal Cap
The AB breather fillers from Parker are lightweight and compact reservoir solutions. The moulded, non-corrodible, glass filled nylon air breathers/fillers combine strength and design.
Together with metal filler-breathers, air breathers and lockable filler-breathers, a quality reservoir solution is provided.
SUPPLIED_WITH : Mounting gaskets and self tapping screws
Features and Benefits
• Moulded in non-corrodible, glass filled nylon
• Single hole, 6 hole and 3 hole installation
• Screw-on breather range – G1/2 and G3/4
• Compact range – G1/4, G3/8, R1/2 and R3/4
• Metal filler breathers
• Flange mounting type options
• Lockable range for reservoir security and oil protection
• Plated mild steel
Specifications
Attribute | Value |
Brand | Parker |
Cap Diameter | 101 mm |
Cap Material | Glass Filled Nylon |
Maximum Operating Temperature | +90 °C |
To Fit Hole Diameter | 42 mm |
Seal Material | Nitrile Rubber |
Filtration Size | 10 µm |