Grey 20 A Surface Mount Rocker Light Switch Grey, 2 Way Screwed Matte, 1 Gang BS Standard, 250 V 91mm LED IP66
- RS Stock No.:
- 6997076
- Mfr. Prt No.:
- WP12
- Brand:
- BG Electrical

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6997076 |
| Product description | Grey 20 A Surface Mount Rocker Light Switch Grey, 2 Way Screwed Matte, 1 Gang BS Standard, 250 V 91mm LED IP66 |
| Manufacturer / Brand | BG Electrical |
| Manufacturer part number | WP12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Switches
Designed to protect the potentially dangerous electricity supply in the most arduous of conditions
Clearly marked terminals with backed out captive screws
Covers to seal the fixing screws
Earth terminal in mounting box
All cable entries in the 4 sides have removable blanking caps
Neon indicator that can be wired to illuminate
Specifications
| Attribute | Value |
| Brand | BG Electrical |
| Switch Type | Rocker |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Number of Ways | 2 |
| Mount Type | Surface |
| Current Rating | 20 A |
| IP Rating | IP66 |
| Colour | Grey |
| Material | Polycarbonate |
| Series | Storm |
| Voltage Rating | 250 V |
| Illumination | LED |
| Faceplate Fixing | Screwed |
| Colour Shade | Grey |
| Fixing Standard | BS Standard |
| Width | 91 mm |
| Height | 91 mm |
| Termination Type | Captive Screw |
| Depth | 67 mm |
| Length | 91 mm |