Dormer HSS-E-PM End Mill, 3.2mm Cut Diameter
- RS Stock No.:
- 7287831
- Mfr. Prt No.:
- C2471/8
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7287831 |
Product description | Dormer HSS-E-PM End Mill, 3.2mm Cut Diameter |
Manufacturer / Brand | Dormer |
Manufacturer part number | C2471/8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
HSCo-XP Flatted Shank End Mill, Standard Length (C247)
HSCo-XP flatted shank end mill for machining profiles and steps, as well as finishing operations in most materials.
Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured to DIN 844K standards
Specifications
Attribute | Value |
Brand | Dormer |
Overall Length | 54 mm |
Cutter Diameter | 3.2 mm |
Shank Type | Weldon |
Cut Length | 10 mm |
Shank Diameter | 6 mm |
Material | HSS-E-PM |