RS PRO Black Steel Instrument Case, 279 x 203 x 65mm
- RS Stock No.:
- 7545963
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7545963 |
| Product description | RS PRO Black Steel Instrument Case, 279 x 203 x 65mm |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7545963 |
| Product description | RS PRO Black Steel Instrument Case, 279 x 203 x 65mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
RS PRO Steel Electronic Enclosure
Introducing steel electronic enclosures from our trusted and reliable own brand RS PRO, a range of high standard and durable multi-use steel enclosures ideal for housing electrical components. These versatile enclosures are made from high grade cold rolled steel, with aluminium front and rear panels providing a sturdy protective enclosure for electronics. The boxes are treated with a powder coat finish that is preceded by a 5-stage iron phosphate pre-treatment, offering excellent corrosion resistance whilst remaining aesthetically pleasing. The rugged steel body of the enclosure provides easy access to the components being assembled inside, while the aluminium front and rear panels are ideal for end user customisation. The enclosure comes flat packed for convenient shipping and storage but can be quickly assembled thanks to a unique “snap together” design, which only requires 4 screws to complete the assembly.
SUPPLIED_WITH : 4 self-adhesive rubber feet, all fixings and assem
Features and benefits
• Metal equipment housing with top, bottom and side panels
• Side members have slotted brackets for mounting PCBs or chassis plates
• Available in a variety of sizes
• Flat packed for convenient shipping and storage
• Snap design allowing you to assemble the enclosure with ease
• Case heights conform to IEC297
• Conforms to ASTM D610-01 and ASTM B117 (500 hours salt spray test)
• RoHS compliant
• Ventilated to prevent overheating of internal electronic components
Applications
Ventilated steel enclosures offer excellent protection of internal electrical components, whilst preventing overheating. Steel enclosures are ideal for use with desktop electrical applications such as:
• IT
• Projectors
• Test equipment
• Medical equipment
What is included?
• Cold rolled steel box with aluminium front and rear panels
• x4 self-adhesive rubber feet
• All fixings
• Assembly instructions
Can this be used outdoors
This enclosure has an insufficient IP rating offering no waterproof qualities and should not be used outdoors.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| External Dimensions | 279 x 203 x 65 mm |
| Colour | Black |
| Ventilated | Yes |
| Carrying Handle | No |
| Body Material | Steel |
| External Width | 203 mm |
| External Length | 279 mm |
| External Height | 65 mm |