Lapp Green/Yellow 1.5 mm² High Temperature Wire, ÖLFLEX HEAT Series, 15 AWG, 30/0.25 mm, 100m
- RS Stock No.:
- 7244547
- Mfr. Prt No.:
- 51000
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7244547 |
| Product description | Lapp Green/Yellow 1.5 mm² High Temperature Wire, ÖLFLEX HEAT Series, 15 AWG, 30/0.25 mm, 100m |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 51000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7244547 |
| Product description | Lapp Green/Yellow 1.5 mm² High Temperature Wire, ÖLFLEX HEAT Series, 15 AWG, 30/0.25 mm, 100m |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 51000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Olflex Heat 180 SiF
From Lapp, the OLFLEX HEAT is a single core cable with excellent temperature resistance. It features a silicone based insulation that makes it ideal for use in high temperature environments where conventional core insulation will brittle.
The cable has a flexible fine-wire conductor, and is halogen free, ensuring it is suitable for a wide range of applications. It also has resistance to oils, fats and chemical substances.
Features and Benefits
• Temperature Resistance
• Cold Resistance
• Resistance to some oils and chemical substances
• Halogen-free according to IEC 60754-1
• Corrosiveness of combustion gases according to IEC 60754-2
• Flame-retardant according IEC 60332-1-2
• Operating Temperature -50 °C to +180 °C (Adequate Ventilation Required)
• Minimum bending radius 6 x cable diameter for fixed applications
Applications
The Lapp OLFLEX HEAT 180 SiF cable is highly versatile, but its temperature resistance makes it particularly suited to;
• HVAC Systems
• Thermal and Heating Elements
• Furnace Construction
• Generator and Transformer Manufacturing
• Lighting Technology
Which wire types are a better choice, stranded or solid?
Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.
Note
These are supplied coiled and shrink wrapped NOT on a reel.
Specifications
| Attribute | Value |
| Brand | Lapp |
| Series | ÖLFLEX HEAT |
| Core Strands | 30/0.25 mm |
| Cross Sectional Area | 1.5 mm² |
| Conductor Material | Copper |
| Voltage Rating | 300 V |
| Size of Strands | 0.25 mm |
| Shield Type | Unshielded |
| Maximum Operating Temperature | +180 °C |
| Sheath Colour | Green/Yellow |
| Operating Temperature Range | -50 → +180 °C |
| Resistant To | Chemicals, Oils |
| Number of Strands | 1 |
| Outer Diameter | 2.8 mm |
| American Wire Gauge | 15 AWG |
| Insulation Material | Silicone |
| Minimum Operating Temperature | -50 °C |
| Length | 100 m |
| Cable Shape | Single Core |