RS PRO Hydraulic Pressure Gauge Isolation Valve, G 1/4 Male
- RS Stock No.:
- 2788774
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
RS stock number | 2788774 |
Product description | RS PRO Hydraulic Pressure Gauge Isolation Valve, G 1/4 Male |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Operating Pressure | 400 bar |
Thread Standard | G |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -20 °C |
Connection Port Thread | G 1/4 Male |
Thread Diameter | 1/4 in |
Orientation | In Line |
Thread Gender | Male |
Body Material | Carbon Steel |