Parker Brass Female Hydraulic Quick Connect Coupling, G 1/4 Male
- RS Stock No.:
- 2630962
- Mfr. Prt No.:
- BH2-61-BSPP
- Brand:
- Parker

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2630962 |
| Product description | Parker Brass Female Hydraulic Quick Connect Coupling, G 1/4 Male |
| Manufacturer / Brand | Parker |
| Manufacturer part number | BH2-61-BSPP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Parker 60 Series
Brass
Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected. Manufactured in brass with double O-Rings and stainless steel locking balls for durability.
Features and Benefits
BSPP Thread sizes
Hardened nipples and sleeves
High flow capacity
High pressure seal design
Captive valve seal
Durable ball locking mechanism
Temperature range: -40 to +80°C
Applications
Industrial hydraulic lines
Food and chemical processing
Water and coolant lines
Mobile Equipment
Specifications
| Attribute | Value |
| Brand | Parker |
| Series | 60 |
| Thread | G 1/4 Male |
| Coupling Gender | Female |
| Material | Brass |
| Type | Nipple |
| Minimum Operating Temperature | -40 °C |
| Compatible With | CEJN 320/410, ISO 7241-1-B, Rectus 25/27 |
| Maximum Operating Temperature | +250 °C |
| Finish | Yellow Chromated, Zinc Plated |
| Thread Size | 1/4 in |
| Maximum Operating Pressure | 1000 psi |
| Thread Standard | G |
| Seal Material | Nitrile Rubber |
| Thread Gender | Male |
| Locking Style | Ball Lock |