BSP 1/4 Female Straight Steel Crimped Hose Fitting, 400 bar
- RS Stock No.:
- 2990129
- Mfr. Prt No.:
- 19248-4-4
- Brand:
- Parker

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2990129 |
Product description | BSP 1/4 Female Straight Steel Crimped Hose Fitting, 400 bar |
Manufacturer / Brand | Parker |
Manufacturer part number | 19248-4-4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Self-Assembly Crimped Fittings
Swivel Female Straight
Parkers Parkrimp No-Skive medium pressure fittings 48 series are permanent, crimp style hydraulic fittings that allow quick assembly with Parkrimp crimpers. Assembly of these fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short. The 48 series fittings are used with wire braided hydraulic hoses, water cleaning hoses, rail hoses with fire retardant cover and suction and return hoses.
Features and Benefits
• Easy and efficient
• Quick assembly
• Zinc plated, yellow chromate mild steel body
• Fittings with standard O-Ring seals
• -30°C to 105°C operating temperature range
Product Application Information
Can be used in all construction equipment machines, large injection moulding, agriculture and high-pressure cleaners.
Specifications
Attribute | Value |
Brand | Parker |
Thread | BSP 1/4 Female |
Hydraulic Fitting Type | Crimped Hose Fitting |
Material | Steel |
Finish | Zinc Dichromate Plated |
Maximum Operating Pressure | 400 bar |
Thread Gender | Female |
Connector A - Thread Size | 1/4 in |
Thread Standard | BSP |
Connector A - Thread Standard | BSP |
Thread Size | 1/4 in |
Connector A - Gender | Female |
Angle | Straight |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -40 °C |