RS PRO Stainless Steel, Steel Inline Mounting, Hydraulic Check Valve, BSP 1/4, 110L/min

RS Stock No.:
3244944
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
RS stock number 3244944
Product description RS PRO Stainless Steel, Steel Inline Mounting, Hydraulic Check Valve, BSP 1/4, 110L/min
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Body Material Stainless Steel, Steel
Minimum Operating Temperature -20 °C
Maximum Flow Rate 110 L/min
Maximum Operating Temperature +200 °C
Manufacturer Series FT257
Thread Size 1/4 in
Connection Port Thread BSP 1/4
Maximum Operating Pressure 400 bar
Thread Standard BSP
Mounting Type Inline
Checking stock...
IDR
2,172,691.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,172,691.46
*price per unit indicative
"RS PRO Stainless Steel, Steel Inline Mounting, Hydraulic Check Valve, BSP 1/4, 110L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products