Facom Hex Bit Holder

RS Stock No.:
7691701
Mfr. Prt No.:
R.245
Brand:
Facom
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
RS stock number 7691701
Product description Facom Hex Bit Holder
Manufacturer / Brand Facom
Manufacturer part number R.245

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom 1/4 in Drive Secure Spring-Clip Bit Holder

Introducing a 1/4in, 22 mm bit holder from Facom. This bit holder is stiffer, more secure and offers long life and durability. It is designed to be used with a socket bit adapter, and completely compatible tools such as drills, drill drivers.

Why would you buy this adapter?

Screwdriver bits & sets are increasingly becoming commonplace in tool kits because they are interchangeable and shorten application time. A sturdy bit holder is a joy to use, you can quickly swap out & change bits when required.

Features and Benefits

• Model no: R.245
• 1/ 4in. drive
• Bit holder length: 22 mm
• Holds 1/ 4in insert bits securely
• Square drive has side-hole for ball or plunger lock
• Spring clip for infrequent bit changes
• Chrome finish
• NF ISO 2725-1, NF ISO 1173, ISO 2725-1, ISO 1173, DIN 3124

Specifications

• 1/ 4in. drive
• Diameter: 11.3 mm
• Length: 22 mm
• Weight: 10 g

Compatible Adapter

• Facom 1/4 in Square Adapter, Length 25 mm = RS stock no: 755-4147

Application Information

A bit holder is typically found in DIY, Furniture Assembly, and Automotive applications. Ideal for use with all 1/4 in. hexagon screwdriver bits, drills, and taps including Hexbits®.

FAQ's

What is a bit holder also known as?
Bit holders are also known as hex bit drivers, hex bit adapters and 1/4 in hex shank bit adapters

Is it compatible with power tools?
Yes, when used in conjunction with a socket adapter


Specifications

Attribute Value
Brand Facom
Type Bit Holder
Drive Type Hex
Checking stock...
IDR
241,876.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1241,876.34
*price per unit indicative
"Facom Hex Bit Holder" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda