Facom R1PICOPB 23 Piece , 1/4 in Socket Set
- RS Stock No.:
- 1116725
- Mfr. Prt No.:
- R1PICOPB
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1116725 |
Product description | Facom R1PICOPB 23 Piece , 1/4 in Socket Set |
Manufacturer / Brand | Facom |
Manufacturer part number | R1PICOPB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom 23 Piece Socket with Compact Flex Ratchet and Bit Set
This 23 piece ultra-compact and portable socket set from Facom guarantee a durability and long-life operation. It has been designed with the professionals in mind and manufactured from the highest quality steel. Ergonomic handles offer comfortable and safe operation and the durable plastic case makes transport and storage easier. This tool set is suitable for a wide range of applications, with a great selection of screwdriver bits with easy symbol identification. Making it ideal for fast and versatile work, which you can carry with you. Developed to withstand extreme and intensive conditions with professional quality.
Features and Benefits:
• 180° compact ratchet with a flexible tilt head, lockable in any position featuring a quick release button
• Compact size with high precision
• Strong and easy to use
• Easy to carry in the pocket or toolbox
• Compact size: 125 x 33 x 64mm
• Weight 480g
Typical Applications:
This socket & bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
FAQ's:
Why choose this set?
With its range of driver bits and sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.
What do I get in the set?
• Ultra Compact 1/4'' Hex Drive Screwdriver Bit Locking Flexible Ratchet Handle
• 100mm Extension Bar
• 1/4'' Hex Drive Coupler to 1/4'' Square Drive
• Storage Carry Case
• 1/4'' Square Drive 6Pt Sockets
6mm
8mm
10mm
12mm
13mm
• 1/4'' Hex Drive (6.35mm) Screwdriver Bits
Slotted 4.5 + 5.5 + 8.0mm
Philips PH1 + PH2
Pozidriv PZ2
Hex 3 + 4 + 5 + 6mm
Torx T6 + T7 + T8 + T9
ResisTorx TT10 + TT15 + TT20 + TT25 + TT27 + TT30
Specifications
Attribute | Value |
Brand | Facom |
Drive Size | 1/4 in |
Set Type | Socket & Bit Set |
Number of Pieces | 23 |
Drive Type | Hexagon, Square |
Set Contents | Bits, Extension, Ratchet, Sockets |